Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Socket, Female, IP66, IP68, IP69K, M23 PRO

RS Stock No.: 188-6881Brand: Phoenix ContactManufacturers Part No.: 1629204Distrelec Article No.: 30172984
brand-logo

Technical documents

Specifications

Number Of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Current Rating

8.0A

Series

M23 PRO

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

N

Mating Type

Screw Lock

Housing Material

Zinc

Pole Format

17P

Shielded/Unshielded

Shielded

Outer Diameter

27.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

'+105°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Socket, Female, IP66, IP68, IP69K, M23 PRO

P.O.A.

Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Socket, Female, IP66, IP68, IP69K, M23 PRO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Current Rating

8.0A

Series

M23 PRO

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

N

Mating Type

Screw Lock

Housing Material

Zinc

Pole Format

17P

Shielded/Unshielded

Shielded

Outer Diameter

27.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

'+105°C

Country of Origin

Germany