Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Current Rating
10A
Gender
Socket
Series
HC
Type
Connector
Voltage Rating
230 V
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Connector, 3 Way, 10A, Socket, HC, 230 V
1
P.O.A.
Phoenix Contact Connector, 3 Way, 10A, Socket, HC, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Current Rating
10A
Gender
Socket
Series
HC
Type
Connector
Voltage Rating
230 V
Country of Origin
Poland