Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HEAVYCON B6 Series, 6 Contacts

RS Stock No.: 742-7178Brand: Phoenix ContactManufacturers Part No.: 1648115Distrelec Article No.: 30109077
brand-logo

Technical documents

Specifications

Current Rating

16A

Gender

Male

Series

HEAVYCON B6

Type

Connector Insert

Voltage Rating

500 V

Number Of Contacts

6

Distrelec Product Id

30109077

Country of Origin

China

Product details

HEAVYCON B Series Inserts

Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HEAVYCON B6 Series, 6 Contacts

P.O.A.

Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HEAVYCON B6 Series, 6 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

16A

Gender

Male

Series

HEAVYCON B6

Type

Connector Insert

Voltage Rating

500 V

Number Of Contacts

6

Distrelec Product Id

30109077

Country of Origin

China

Product details

HEAVYCON B Series Inserts

Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing