Technical documents
Specifications
Brand
Phoenix ContactEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5, Cat5e
Shield Type
Shielded
Orientation
Straight
Length
23mm
Width
42mm
Depth
17.3mm
Series
VS-08-BU
Series Number
VS-08-BU-RJ45-5-F/PK
Product details
RJ45 Socket Insert
Professional 8 position RJ45 socket inserts from Phoenix Contact
Part number 921-0206 is a shielded socket insert with right angled solder pins. The socket insert has copper alloy solder pins.
Straight and Angles socket pins
8 positions
CAT5e and CAT6
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5, Cat5e
Shield Type
Shielded
Orientation
Straight
Length
23mm
Width
42mm
Depth
17.3mm
Series
VS-08-BU
Series Number
VS-08-BU-RJ45-5-F/PK
Product details
RJ45 Socket Insert
Professional 8 position RJ45 socket inserts from Phoenix Contact
Part number 921-0206 is a shielded socket insert with right angled solder pins. The socket insert has copper alloy solder pins.
Straight and Angles socket pins
8 positions
CAT5e and CAT6