Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Panel Mount D-sub Connector Socket

RS Stock No.: 111-6144Brand: Phoenix ContactManufacturers Part No.: 1655108
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

3A

Housing Material

Steel

Voltage Rating

60.0 V

Length

31.19mm

Width

12.93mm

Depth

13.35mm

Dimensions

31.19 x 12.93 x 13.35mm

Series

VS-09-BU-DSUB-HD-EG

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Contact Size

1

Country of Origin

Germany

Product details

Phoenix Contact VS09 Series D-Sub Solder Sockets

From Phoenix Contact, a range of solder D-Sub connectors. The female high density D-Sub connectors in this series have copper alloy contacts in a tin plated steel shell. The connectors have 3 mm mounting holes on each side of the flange for panel mounting.

P.O.A.

Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Panel Mount D-sub Connector Socket

P.O.A.

Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Panel Mount D-sub Connector Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

3A

Housing Material

Steel

Voltage Rating

60.0 V

Length

31.19mm

Width

12.93mm

Depth

13.35mm

Dimensions

31.19 x 12.93 x 13.35mm

Series

VS-09-BU-DSUB-HD-EG

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Contact Size

1

Country of Origin

Germany

Product details

Phoenix Contact VS09 Series D-Sub Solder Sockets

From Phoenix Contact, a range of solder D-Sub connectors. The female high density D-Sub connectors in this series have copper alloy contacts in a tin plated steel shell. The connectors have 3 mm mounting holes on each side of the flange for panel mounting.