Phoenix Contact Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1m PVC, VS-09-DSUB-20-LI-1.0 Series

RS Stock No.: 111-6150Brand: Phoenix ContactManufacturers Part No.: 1656233Distrelec Article No.: 30382801
brand-logo
View all in Serial Cables

Technical documents

Specifications

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1m

Sheath Colour

Grey

Standards Met

EAC Approval

Series

VS-09-DSUB-20-LI-1.0

Shielding

Shielded

Outer Sheath Material

PVC

Current Rating

1 A

Voltage Rating

125 V

Country of Origin

China

Product details

Phoenix Contact D-Sub Serial Cable Assemblies

From Phoenix Contact, a range of shielded D-Sub serial cable assemblies. This range of shielded cables have straight cable exits and are available in various lengths and pin counts. The cables have a RAL 7000 grey PVC outer jacket with an IP20 rating.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1m PVC, VS-09-DSUB-20-LI-1.0 Series

P.O.A.

Phoenix Contact Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1m PVC, VS-09-DSUB-20-LI-1.0 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1m

Sheath Colour

Grey

Standards Met

EAC Approval

Series

VS-09-DSUB-20-LI-1.0

Shielding

Shielded

Outer Sheath Material

PVC

Current Rating

1 A

Voltage Rating

125 V

Country of Origin

China

Product details

Phoenix Contact D-Sub Serial Cable Assemblies

From Phoenix Contact, a range of shielded D-Sub serial cable assemblies. This range of shielded cables have straight cable exits and are available in various lengths and pin counts. The cables have a RAL 7000 grey PVC outer jacket with an IP20 rating.