Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, SACC Series

RS Stock No.: 801-6441Brand: Phoenix ContactManufacturers Part No.: 1663116Distrelec Article No.: 14418251
brand-logo

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

60.0 V

Coding

A

Mating Type

Screw On

Shell Size

12

Housing Material

Thermoplastic

Pole Format

5P

Contact Plating

CuSnZn

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Phoenix Contact SACC-M12FS SPEEDCON Series of Connector

Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.

Features and Benefits

• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.

• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.

• Zin die-cast, nickel-plated knurls material. Sealed with NBR.

• IEC 61076-2-101 regulated.

• Overvoltage category 2 degree of protection

Typical Applications

• Several industrial automation applications where a stable and secure wire connection is a must.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, SACC Series

P.O.A.

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

60.0 V

Coding

A

Mating Type

Screw On

Shell Size

12

Housing Material

Thermoplastic

Pole Format

5P

Contact Plating

CuSnZn

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Phoenix Contact SACC-M12FS SPEEDCON Series of Connector

Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.

Features and Benefits

• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.

• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.

• Zin die-cast, nickel-plated knurls material. Sealed with NBR.

• IEC 61076-2-101 regulated.

• Overvoltage category 2 degree of protection

Typical Applications

• Several industrial automation applications where a stable and secure wire connection is a must.