Phoenix Contact Heavy Duty Power Connector Insert, 80A, Female, HC-K 4/8-EBUS Series, 4, 8 Contacts

RS Stock No.: 803-3897Brand: Phoenix ContactManufacturers Part No.: 1679320
brand-logo

Technical documents

Specifications

Current Rating

80A

Gender

Female

Series

HC-K 4/8-EBUS

Type

Connector Insert

For Use With

HC-M-EMV-BU/3-9.5 EMC Connector, Heavy Duty Power Connectors

Voltage Rating

400 V

Number Of Contacts

4, 8

Country of Origin

Romania

Product details

HEAVYCON Contact Insert

Connection method: Screw connection
Contact material: Copper alloy
Contact surface material: Ag
Contact carrier material: PA

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Heavy Duty Power Connector Insert, 80A, Female, HC-K 4/8-EBUS Series, 4, 8 Contacts

P.O.A.

Phoenix Contact Heavy Duty Power Connector Insert, 80A, Female, HC-K 4/8-EBUS Series, 4, 8 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

80A

Gender

Female

Series

HC-K 4/8-EBUS

Type

Connector Insert

For Use With

HC-M-EMV-BU/3-9.5 EMC Connector, Heavy Duty Power Connectors

Voltage Rating

400 V

Number Of Contacts

4, 8

Country of Origin

Romania

Product details

HEAVYCON Contact Insert

Connection method: Screw connection
Contact material: Copper alloy
Contact surface material: Ag
Contact carrier material: PA