Technical documents
Specifications
Brand
Phoenix ContactEnd 1
M12
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 2
4 Pin Female M12 (2)
End 1 Size
M12
End 2 Number of Contacts
4
End 2 Number of Ports
2
End 2 Gender
Female
End 2 Size
M12
Current Rating
4A
IP Rating
IP67
Voltage Rating
24 V
Series
SAC-3P-M12Y/2XM12FS B PE
Body Orientation
Y-Shaped
Minimum Operating Temperature
-25°C
Contact Material
CuZn
Contact Plating
Nickel
Maximum Operating Temperature
+90°C
Length
50.1mm
Country of Origin
Poland
Product details
M12 Y Connector
Phoenix contact M12 Speedcon connectors, these 3 ways Y or T distribution connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust multiple connections.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactEnd 1
M12
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 2
4 Pin Female M12 (2)
End 1 Size
M12
End 2 Number of Contacts
4
End 2 Number of Ports
2
End 2 Gender
Female
End 2 Size
M12
Current Rating
4A
IP Rating
IP67
Voltage Rating
24 V
Series
SAC-3P-M12Y/2XM12FS B PE
Body Orientation
Y-Shaped
Minimum Operating Temperature
-25°C
Contact Material
CuZn
Contact Plating
Nickel
Maximum Operating Temperature
+90°C
Length
50.1mm
Country of Origin
Poland
Product details
M12 Y Connector
Phoenix contact M12 Speedcon connectors, these 3 ways Y or T distribution connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust multiple connections.