Phoenix Contact 5 Pole M12 Socket to 5 Pole M12 Socket Connector

RS Stock No.: 802-6993Brand: Phoenix ContactManufacturers Part No.: 1683468
brand-logo
View all in Circular Connector Adapters

Technical documents

Specifications

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Gender

Female

End 2

5 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP65, IP67

Series

SAC

Voltage Rating

60 V

Body Orientation

Straight

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-25°C

Contact Material

CuZn

Shell Plating

Nickel

Country of Origin

Poland

Product details

M12 Y Connector

Phoenix contact M12 Speedcon connectors, these 3 ways Y or T distribution connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust multiple connections.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 5 Pole M12 Socket to 5 Pole M12 Socket Connector

P.O.A.

Phoenix Contact 5 Pole M12 Socket to 5 Pole M12 Socket Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Gender

Female

End 2

5 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP65, IP67

Series

SAC

Voltage Rating

60 V

Body Orientation

Straight

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-25°C

Contact Material

CuZn

Shell Plating

Nickel

Country of Origin

Poland

Product details

M12 Y Connector

Phoenix contact M12 Speedcon connectors, these 3 ways Y or T distribution connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust multiple connections.