Technical documents
Specifications
Brand
Phoenix ContactSeries
RAC
Number of Cores
19
Cross Sectional Area
(Signal Line) 0.5 mm², (Power Line) 1 mm²
Sheath Colour
Black
Sheath Material
PUR
Length
10m
Connector 1 Number of Contacts
19
Connector 1 Gender
Female
Connector 1
M23
Connector 2
Unterminated
Voltage Rating
48 V ac, 60 V dc
IP Rating
IP65, IP67
Outer Diameter
10.5mm
American Wire Gauge
20, 17 AWG
Insulation material
PVC
Oil Resistant
Yes
Cable Shape
Twisted Pair
Conductor Material
Bare Cu litz wires
Minimum Bend Radius
7.5 x D (Fixed), 10 x D (Flexible)
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSeries
RAC
Number of Cores
19
Cross Sectional Area
(Signal Line) 0.5 mm², (Power Line) 1 mm²
Sheath Colour
Black
Sheath Material
PUR
Length
10m
Connector 1 Number of Contacts
19
Connector 1 Gender
Female
Connector 1
M23
Connector 2
Unterminated
Voltage Rating
48 V ac, 60 V dc
IP Rating
IP65, IP67
Outer Diameter
10.5mm
American Wire Gauge
20, 17 AWG
Insulation material
PVC
Oil Resistant
Yes
Cable Shape
Twisted Pair
Conductor Material
Bare Cu litz wires
Minimum Bend Radius
7.5 x D (Fixed), 10 x D (Flexible)
Country of Origin
Germany