Phoenix Contact VS-09-BU-DSUB/9-MPT-0.5 9 Way Panel Mount D-sub Connector Socket

Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Screw Terminal
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
60.0 V
Length
31.0mm
Width
12.6mm
Depth
41.8mm
Series
VS-09-BU-DSUB/9-MPT-0.5
Dimensions
31 x 12.6 x 41.8mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+80°C
Contact Size
1
Country of Origin
Germany
Product details
Phoenix Contact Variosub rewireable D-Sub Connectors
A Phoenix Contact range of rewireable plug connectors specially designed for data technology in an industrial environment.
Features and Benefits
Push-pull locking mechanism
Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
Up to IP67 protection rating and optional EMC protection
Male and Female available
Gold over nickel contacts
12.6mm wide
IP20 protection
Typical Applications
The connectors are suitable for applications requiring a high degree of protection to high temperature or mechanical stress.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Screw Terminal
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
60.0 V
Length
31.0mm
Width
12.6mm
Depth
41.8mm
Series
VS-09-BU-DSUB/9-MPT-0.5
Dimensions
31 x 12.6 x 41.8mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+80°C
Contact Size
1
Country of Origin
Germany
Product details
Phoenix Contact Variosub rewireable D-Sub Connectors
A Phoenix Contact range of rewireable plug connectors specially designed for data technology in an industrial environment.
Features and Benefits
Push-pull locking mechanism
Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
Up to IP67 protection rating and optional EMC protection
Male and Female available
Gold over nickel contacts
12.6mm wide
IP20 protection
Typical Applications
The connectors are suitable for applications requiring a high degree of protection to high temperature or mechanical stress.