Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact VS-09-SET-EMV 9 Way 45 ° D-sub Connector

RS Stock No.: 493-2232Brand: Phoenix ContactManufacturers Part No.: 1689158
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Body Orientation

45 °

Housing Material

Polyamide

Series

VS-09-SET-EMV

Country of Origin

Germany

Product details

Phoenix Contact D-Sub Connector Sets

Introducing our range of plug connector kits from Phoenix Contacts. The kits can either be for 9, 15 and 25 way D-Sub connectors. The kits feature a plastic back shell and different coding profiles.

Features & Benefits

• Option to add individually coded or marked labels for identification - marker tag
• Strong, robust design - the perfect solution to be used within an industrial environment
• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable
Option to add individually coded or marked labels for identification - marker tag
• Strong, robust design - the perfect solution to be used within an industrial environment
• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact VS-09-SET-EMV 9 Way 45 ° D-sub Connector

P.O.A.

Phoenix Contact VS-09-SET-EMV 9 Way 45 ° D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

9

Body Orientation

45 °

Housing Material

Polyamide

Series

VS-09-SET-EMV

Country of Origin

Germany

Product details

Phoenix Contact D-Sub Connector Sets

Introducing our range of plug connector kits from Phoenix Contacts. The kits can either be for 9, 15 and 25 way D-Sub connectors. The kits feature a plastic back shell and different coding profiles.

Features & Benefits

• Option to add individually coded or marked labels for identification - marker tag
• Strong, robust design - the perfect solution to be used within an industrial environment
• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable
Option to add individually coded or marked labels for identification - marker tag
• Strong, robust design - the perfect solution to be used within an industrial environment
• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable