Technical documents
Specifications
Brand
Phoenix ContactConverts From Gender
Female
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
9 Way D-Sub
Country of Origin
Germany
Product details
Phoenix Variosub Gender Changers
A panel mounting frame and gender changer for Variosub D-Sub connections. Available in 9, 15 & 25 way versions.
Male version - Male D-Sub IP67 to Male D-Sub IP20
Female version - Female D-Sub IP67 to Female D-Sub IP20
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactConverts From Gender
Female
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
9 Way D-Sub
Country of Origin
Germany
Product details
Phoenix Variosub Gender Changers
A panel mounting frame and gender changer for Variosub D-Sub connections. Available in 9, 15 & 25 way versions.
Male version - Male D-Sub IP67 to Male D-Sub IP20
Female version - Female D-Sub IP67 to Female D-Sub IP20