Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Mating Type
Quick Connect
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-25°C
Contact Material
Copper
Maximum Operating Temperature
+85°C
Product details
Flush Type Sensor/Actuator M12 Connectors, M12/M8 Thread Types, Solder Connections
Phoenix contact M12 flush mount connectors, straight and angled orientation with solder connections, these 3/4 or 5 way flush mount panel connector are IP67 rated once mated and have a M8 or M12 fastening thread, suitable for many applications that demand a robust panel mount connector.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Mating Type
Quick Connect
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-25°C
Contact Material
Copper
Maximum Operating Temperature
+85°C
Product details
Flush Type Sensor/Actuator M12 Connectors, M12/M8 Thread Types, Solder Connections
Phoenix contact M12 flush mount connectors, straight and angled orientation with solder connections, these 3/4 or 5 way flush mount panel connector are IP67 rated once mated and have a M8 or M12 fastening thread, suitable for many applications that demand a robust panel mount connector.