Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
20
Pitch
7.5mm
Mounting Type
Through Hole
Gender
Female
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
32A
Colour
Green
Voltage Rating
1 kV
Series
ZFKDSA 4-7.5-20
Length
29mm
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact ZFKDSA 4-7.5-20 Series PCB Terminal Block, 20-Contact, 7.5mm Pitch, Through Hole Mount, Spring Cage
1
P.O.A.
Phoenix Contact ZFKDSA 4-7.5-20 Series PCB Terminal Block, 20-Contact, 7.5mm Pitch, Through Hole Mount, Spring Cage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
20
Pitch
7.5mm
Mounting Type
Through Hole
Gender
Female
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
32A
Colour
Green
Voltage Rating
1 kV
Series
ZFKDSA 4-7.5-20
Length
29mm
Country of Origin
Poland