Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
11
Pitch
2.54mm
Gender
Female
Termination Method
Spring Cage
Type
Plug
Current Rating
6A
Colour
Black
Voltage Rating
160 V
Series
FMC 0.5/11-ST-2.54 C1
Depth
5.4mm
Length
15.4mm
Material
Gold, Liquid Crystal Polymer
Width
28.4mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact FMC 0.5/11-ST-2.54 C1 Series PCB Terminal Block, 11-Contact, 2.54mm Pitch, Spring Cage Termination
1
P.O.A.
Phoenix Contact FMC 0.5/11-ST-2.54 C1 Series PCB Terminal Block, 11-Contact, 2.54mm Pitch, Spring Cage Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
11
Pitch
2.54mm
Gender
Female
Termination Method
Spring Cage
Type
Plug
Current Rating
6A
Colour
Black
Voltage Rating
160 V
Series
FMC 0.5/11-ST-2.54 C1
Depth
5.4mm
Length
15.4mm
Material
Gold, Liquid Crystal Polymer
Width
28.4mm
Country of Origin
Germany