Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Header
Number Of Contacts
9
Pitch
7.62mm
Series
IPC 5/ 9-GF-7.62
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
41.0A
Voltage Rating
1.0 kV
Contact Material
Tin
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 7.62mm Pitch, IPC 5/ 9-GF-7.62, 9 Way, Right Angle, Pluggable Terminal Block, Inverted Header, Through
1
P.O.A.
Phoenix Contact, 7.62mm Pitch, IPC 5/ 9-GF-7.62, 9 Way, Right Angle, Pluggable Terminal Block, Inverted Header, Through
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Header
Number Of Contacts
9
Pitch
7.62mm
Series
IPC 5/ 9-GF-7.62
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
41.0A
Voltage Rating
1.0 kV
Contact Material
Tin
Country of Origin
Germany