Phoenix Contact PTSM Series PCB Connector, 4-Contact, 2.5mm Pitch, PCB Mount, 1-Row, Push In Spring Termination

RS Stock No.: 268-4627Brand: Phoenix ContactManufacturers Part No.: 1709452
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

4

Pitch

2.5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Push In Spring

Series

PTSM

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 250) (ex VAT)

Phoenix Contact PTSM Series PCB Connector, 4-Contact, 2.5mm Pitch, PCB Mount, 1-Row, Push In Spring Termination

P.O.A.

Each (In a Bag of 250) (ex VAT)

Phoenix Contact PTSM Series PCB Connector, 4-Contact, 2.5mm Pitch, PCB Mount, 1-Row, Push In Spring Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Pitch

2.5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Push In Spring

Series

PTSM