Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Pitch
3.5mm
Mounting Type
Through Hole
Gender
Female
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
2A
Colour
Green
Voltage Rating
400 V
Series
PTSA 1.5/ 8-3.5-ZI
Length
12mm
Depth
13.1mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact PTSA 1.5/ 8-3.5-ZI Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, Spring Cage
1
P.O.A.
Phoenix Contact PTSA 1.5/ 8-3.5-ZI Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, Spring Cage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Pitch
3.5mm
Mounting Type
Through Hole
Gender
Female
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
2A
Colour
Green
Voltage Rating
400 V
Series
PTSA 1.5/ 8-3.5-ZI
Length
12mm
Depth
13.1mm
Country of Origin
Germany