Phoenix Contact FP 1.27/ 40-FV Series Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 195-7579PBrand: Phoenix ContactManufacturers Part No.: 1714885
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

40

Number Of Rows

2

Pitch

1.27mm

Type

Female connector

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

1.4A

Voltage Rating

500 V

Series

FP 1.27/ 40-FV

Contact Material

Copper

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FP 1.27/ 40-FV Series Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Select packaging type

P.O.A.

Phoenix Contact FP 1.27/ 40-FV Series Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

40

Number Of Rows

2

Pitch

1.27mm

Type

Female connector

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

1.4A

Voltage Rating

500 V

Series

FP 1.27/ 40-FV

Contact Material

Copper

Country of Origin

China