Phoenix Contact MKDS 1.5/ 5 Series Through Hole Mount PCB Terminal Block, 5-Contact, 5mm Pitch, Screw Termination

RS Stock No.: 883-3069Brand: Phoenix ContactManufacturers Part No.: 1715187
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

5

Pitch

5mm

Type

PCB Terminal Block

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

17.5A

Voltage Rating

630 V

Series

MKDS 1.5/ 5

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MKDS 1.5/ 5 Series Through Hole Mount PCB Terminal Block, 5-Contact, 5mm Pitch, Screw Termination

P.O.A.

Phoenix Contact MKDS 1.5/ 5 Series Through Hole Mount PCB Terminal Block, 5-Contact, 5mm Pitch, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

5

Pitch

5mm

Type

PCB Terminal Block

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

17.5A

Voltage Rating

630 V

Series

MKDS 1.5/ 5

Country of Origin

Germany