Technical documents
Specifications
Brand
Phoenix ContactPitch
5.08mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
22A
Voltage Rating
250 V
Series
MKKDS
Material
Nylon
Product details
Double Level PCB terminal blocks, COMBICON MKKDS - Phoenix Contact
The MKKDS series from Phoenix Contact are double layer terminal blocks from the very popular COMBICON range. They're screw-connection terminal blocks and have a low-temperature rise thanks to their impressive maximum contact force. they also boast well-known connection principles that allow you to use these terminal blocks worldwide and in most applications while also having latching on the side that enables a number of positions to be combined. Not to mention, the MKKDS series are designed to be wave soldered onto the PCB.
These PCB terminal blocks are rated for a nominal current of 17.5 A with a nominal voltage of 400 V. They boast Cu (Copper) alloy contact plates whilst being built in a green polyamide housing.
Features and benefits:
- Double level terminal block with screw connections (M3)
- 5.08mm pitch for great compatibility
- Low temperature rise thanks to its maximum contact force
- Conductor connection on several levels enables higher contact density
- The latching on the side enables various numbers of positions to be combined
How do PCB terminal blocks work?
PCB terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.
Approvals
UL (E60425); CSA (LR13631)
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactPitch
5.08mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
22A
Voltage Rating
250 V
Series
MKKDS
Material
Nylon
Product details
Double Level PCB terminal blocks, COMBICON MKKDS - Phoenix Contact
The MKKDS series from Phoenix Contact are double layer terminal blocks from the very popular COMBICON range. They're screw-connection terminal blocks and have a low-temperature rise thanks to their impressive maximum contact force. they also boast well-known connection principles that allow you to use these terminal blocks worldwide and in most applications while also having latching on the side that enables a number of positions to be combined. Not to mention, the MKKDS series are designed to be wave soldered onto the PCB.
These PCB terminal blocks are rated for a nominal current of 17.5 A with a nominal voltage of 400 V. They boast Cu (Copper) alloy contact plates whilst being built in a green polyamide housing.
Features and benefits:
- Double level terminal block with screw connections (M3)
- 5.08mm pitch for great compatibility
- Low temperature rise thanks to its maximum contact force
- Conductor connection on several levels enables higher contact density
- The latching on the side enables various numbers of positions to be combined
How do PCB terminal blocks work?
PCB terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.
Approvals
UL (E60425); CSA (LR13631)