Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
24A
Body Orientation
Right Angle
Colour
Green
Voltage Rating
630 V
Series
PTDA 2.5/ 4-5.0
Material
Nylon
Width
16mm
Depth
16mm
Length
20mm
Product details
Phoenix Contact COMBICON PTDA 3.5mm PCB Terminal Blocks
Angled PCB terminals with springcage double connection up to 2 x 2.5 mm2.
Features and Benefits
• Spring-cage double connection using direct plug-in method with a release button
• 5.0 mm pitch
• Large terminal block capacity with compact dimensions
• Plug with optional mechanical coding
• Attractive design for connection in the field of vision
• PCB terminal block and plug-in connector available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
24A
Body Orientation
Right Angle
Colour
Green
Voltage Rating
630 V
Series
PTDA 2.5/ 4-5.0
Material
Nylon
Width
16mm
Depth
16mm
Length
20mm
Product details
Phoenix Contact COMBICON PTDA 3.5mm PCB Terminal Blocks
Angled PCB terminals with springcage double connection up to 2 x 2.5 mm2.
Features and Benefits
• Spring-cage double connection using direct plug-in method with a release button
• 5.0 mm pitch
• Large terminal block capacity with compact dimensions
• Plug with optional mechanical coding
• Attractive design for connection in the field of vision
• PCB terminal block and plug-in connector available