Phoenix Contact MPT 0.5/4-2.54 Series PCB Terminal Block, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination
RS Stock No.: 290-1286Brand: Phoenix ContactManufacturers Part No.: 1725672Distrelec Article No.: 14835427

Technical documents
Specifications
Brand
Phoenix ContactPitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
63 V
Series
MPT 0.5/4-2.54
Depth
12mm
Length
6.2mm
Material
Nylon
Width
10.62mm
Country of Origin
Greece
You may be interested in

Phoenix Contact MPT 0.5/8-2.54 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, ScrewBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Phoenix Contact MPT 0.5/4-2.54 Series PCB Terminal Block, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination
5
P.O.A.
Phoenix Contact MPT 0.5/4-2.54 Series PCB Terminal Block, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 70 | P.O.A. |
| 75 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
You may be interested in

Phoenix Contact MPT 0.5/8-2.54 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, ScrewBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactPitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
63 V
Series
MPT 0.5/4-2.54
Depth
12mm
Length
6.2mm
Material
Nylon
Width
10.62mm
Country of Origin
Greece
You may be interested in

Phoenix Contact MPT 0.5/8-2.54 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, ScrewBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)