Phoenix Contact MPT 0.5/8-2.54 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
RS Stock No.: 220-4327Brand: Phoenix ContactManufacturers Part No.: 1725711Distrelec Article No.: 14835468

Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
MPT 0.5/8-2.54
Width
6.2mm
Material
Nylon
Depth
8.5mm
Length
20.78mm
Country of Origin
Greece
You may be interested in

Phoenix Contact MPT 0.5/4-2.54 Series PCB Terminal Block, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PCB Terminal Strip, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact MPT 0.5/8-2.54 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
5
P.O.A.
Phoenix Contact MPT 0.5/8-2.54 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
You may be interested in

Phoenix Contact MPT 0.5/4-2.54 Series PCB Terminal Block, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PCB Terminal Strip, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
MPT 0.5/8-2.54
Width
6.2mm
Material
Nylon
Depth
8.5mm
Length
20.78mm
Country of Origin
Greece
You may be interested in

Phoenix Contact MPT 0.5/4-2.54 Series PCB Terminal Block, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PCB Terminal Strip, 8-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)