Phoenix Contact, 7.62mm Pitch, DFK-PC 5/ 7-G-7.62, 7 Way, Right Angle, Pluggable Terminal Block, Feed Through Header,

RS Stock No.: 854-9812Brand: Phoenix ContactManufacturers Part No.: 1727634
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Feed Through Header

Number Of Contacts

7

Pitch

7.62mm

Series

DFK-PC 5/ 7-G-7.62

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Panel Mount, Through Hole

Termination Method

Solder

Current Rating

41.0A

Voltage Rating

800.0 V

Contact Material

Tin

Country of Origin

Poland

P.O.A.

Phoenix Contact, 7.62mm Pitch, DFK-PC 5/ 7-G-7.62, 7 Way, Right Angle, Pluggable Terminal Block, Feed Through Header,

P.O.A.

Phoenix Contact, 7.62mm Pitch, DFK-PC 5/ 7-G-7.62, 7 Way, Right Angle, Pluggable Terminal Block, Feed Through Header,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pluggable Terminal Block Type

Feed Through Header

Number Of Contacts

7

Pitch

7.62mm

Series

DFK-PC 5/ 7-G-7.62

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Panel Mount, Through Hole

Termination Method

Solder

Current Rating

41.0A

Voltage Rating

800.0 V

Contact Material

Tin

Country of Origin

Poland