Phoenix Contact 81, SMKDS 1/ 4-3 Series PCB Terminal Block, 4-Contact, 3.81mm Pitch, Solder Mount, 1-Row, Screw

RS Stock No.: 286-0865Brand: Phoenix ContactManufacturers Part No.: 1728307
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

4

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Solder Mount

Gender

Female

Termination Method

Screw

Series

81, SMKDS 1/ 4-3

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 81, SMKDS 1/ 4-3 Series PCB Terminal Block, 4-Contact, 3.81mm Pitch, Solder Mount, 1-Row, Screw

P.O.A.

Phoenix Contact 81, SMKDS 1/ 4-3 Series PCB Terminal Block, 4-Contact, 3.81mm Pitch, Solder Mount, 1-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Solder Mount

Gender

Female

Termination Method

Screw

Series

81, SMKDS 1/ 4-3

Country of Origin

Germany