Phoenix Contact SMKDS 1/11-3.81 Series PCB Terminal Block, 11-Contact, 3.81mm Pitch, Through Hole Mount, Screw

RS Stock No.: 881-8600Brand: Phoenix ContactManufacturers Part No.: 1728378
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

11

Pitch

3.81mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Colour

Green

Voltage Rating

400 V

Series

SMKDS 1/11-3.81

Material

Polyamide

Length

10mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact SMKDS 1/11-3.81 Series PCB Terminal Block, 11-Contact, 3.81mm Pitch, Through Hole Mount, Screw

P.O.A.

Phoenix Contact SMKDS 1/11-3.81 Series PCB Terminal Block, 11-Contact, 3.81mm Pitch, Through Hole Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

11

Pitch

3.81mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Colour

Green

Voltage Rating

400 V

Series

SMKDS 1/11-3.81

Material

Polyamide

Length

10mm

Country of Origin

Germany