Phoenix Contact MKDSN 1.5/ 8-5.08 Series PCB Terminal Block, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw

RS Stock No.: 648-7920Brand: Phoenix ContactManufacturers Part No.: 1729186Distrelec Article No.: 14845051
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

250 V

Series

MKDSN 1.5/ 8-5.08

Width

10mm

Depth

8.1mm

Length

40.64mm

Distrelec Product Id

14845051

Country of Origin

Germany

Product details

Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks

The MKDSN range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.

They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.

Features and benefits:

  • Allows connection of two conductors

  • Protective guides prevent you from incorrectly inserting the conductors underneath the tension sleeve

  • Worldwide known connection gives you maximum extensive compatibility

  • Latching on the side of the unit enables various mounting positions to be combined

  • Nominal current of 13.5 A

  • Allows quick and easy connection to circuit boards once you've soldered it

  • 5.08 mm Pitch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MKDSN 1.5/ 8-5.08 Series PCB Terminal Block, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw

P.O.A.

Phoenix Contact MKDSN 1.5/ 8-5.08 Series PCB Terminal Block, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

250 V

Series

MKDSN 1.5/ 8-5.08

Width

10mm

Depth

8.1mm

Length

40.64mm

Distrelec Product Id

14845051

Country of Origin

Germany

Product details

Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks

The MKDSN range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.

They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.

Features and benefits:

  • Allows connection of two conductors

  • Protective guides prevent you from incorrectly inserting the conductors underneath the tension sleeve

  • Worldwide known connection gives you maximum extensive compatibility

  • Latching on the side of the unit enables various mounting positions to be combined

  • Nominal current of 13.5 A

  • Allows quick and easy connection to circuit boards once you've soldered it

  • 5.08 mm Pitch

You may be interested in