Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
7
Pitch
5mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
17.5A
Colour
Green
Voltage Rating
630 V
Series
MKDSP 1.5/ 7
Material
Polyamide
Length
11.15mm
Country of Origin
Germany
P.O.A.
Phoenix Contact MKDSP 1.5/ 7 Series PCB Terminal Block, 7-Contact, 5mm Pitch, Through Hole Mount, Screw Termination
1
P.O.A.
Phoenix Contact MKDSP 1.5/ 7 Series PCB Terminal Block, 7-Contact, 5mm Pitch, Through Hole Mount, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
7
Pitch
5mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
17.5A
Colour
Green
Voltage Rating
630 V
Series
MKDSP 1.5/ 7
Material
Polyamide
Length
11.15mm
Country of Origin
Germany