Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
11
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
24A
Colour
Green
Voltage Rating
630 V
Series
MKDS 2.5/11-5.08
Material
Polyamide
Length
11.62mm
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact MKDS 2.5/11-5.08 Series PCB Terminal Block, 11-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw
1
P.O.A.
Phoenix Contact MKDS 2.5/11-5.08 Series PCB Terminal Block, 11-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
11
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
24A
Colour
Green
Voltage Rating
630 V
Series
MKDS 2.5/11-5.08
Material
Polyamide
Length
11.62mm
Country of Origin
Poland