Phoenix Contact, 3.5mm Pitch, MCV 1.5/ 7-G-3.5-RN, 7 Way, Pluggable Terminal Block, Header, Solder Termination, 1731536

RS Stock No.: 853-5273Brand: Phoenix ContactManufacturers Part No.: 1731536
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

3.5mm

Series

MCV 1.5/ 7-G-3.5-RN

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Contact Material

Tin

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers

MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 3.5mm Pitch, MCV 1.5/ 7-G-3.5-RN, 7 Way, Pluggable Terminal Block, Header, Solder Termination, 1731536

P.O.A.

Phoenix Contact, 3.5mm Pitch, MCV 1.5/ 7-G-3.5-RN, 7 Way, Pluggable Terminal Block, Header, Solder Termination, 1731536
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

3.5mm

Series

MCV 1.5/ 7-G-3.5-RN

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Contact Material

Tin

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers

MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks