Phoenix Contact GMKDS 3/ 2-7.62 Series PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Screw

Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
30A
Body Orientation
Straight
Colour
Green
Voltage Rating
1 kV
Series
GMKDS 3/ 2-7.62
Material
Nylon
Width
11.2mm
Length
15.24mm
Depth
18mm
Country of Origin
Germany
Product details
Phoenix Contact COMBICON GMKDS 7.62mm PCB Terminal Blocks
The GMKDS range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The GMKDS terminal blocks are also a 7.62 mm pitch to have an increased voltage up to 630 V.
They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.
Features and benefits:
- Allows connection of two conductors
- Protective guides prevent you from incorrectly inserting the conductors underneath the tension sleeve
- Worldwide known connection gives you maximum extensive compatibility
- Latching on the side of the unit enables various mounting positions to be combined
- Nominal current of 24 A
- Allows quick and easy connection to circuit boards once you've soldered it
- 7.62 mm Pitch
Phoenix Contact COMBICON 7.62mm Pitch PCB Terminal Blocks
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
30A
Body Orientation
Straight
Colour
Green
Voltage Rating
1 kV
Series
GMKDS 3/ 2-7.62
Material
Nylon
Width
11.2mm
Length
15.24mm
Depth
18mm
Country of Origin
Germany
Product details
Phoenix Contact COMBICON GMKDS 7.62mm PCB Terminal Blocks
The GMKDS range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The GMKDS terminal blocks are also a 7.62 mm pitch to have an increased voltage up to 630 V.
They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.
Features and benefits:
- Allows connection of two conductors
- Protective guides prevent you from incorrectly inserting the conductors underneath the tension sleeve
- Worldwide known connection gives you maximum extensive compatibility
- Latching on the side of the unit enables various mounting positions to be combined
- Nominal current of 24 A
- Allows quick and easy connection to circuit boards once you've soldered it
- 7.62 mm Pitch