Phoenix Contact, 3.81mm Pitch, FMC 1.5/ 3-ST-3.81, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

RS Stock No.: 176-1196Brand: Phoenix ContactManufacturers Part No.: 1745904Distrelec Article No.: 30409789
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.81mm

Series

FMC 1.5/ 3-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 3.81mm Pitch, FMC 1.5/ 3-ST-3.81, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

P.O.A.

Phoenix Contact, 3.81mm Pitch, FMC 1.5/ 3-ST-3.81, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.81mm

Series

FMC 1.5/ 3-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Country of Origin

Germany