Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
19
Pitch
5.08mm
Series
MSTBVA 2.5/19-G-5.08
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
630.0 V
Contact Material
Tin
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 5.08mm Pitch, MSTBVA 2.5/19-G-5.08, 19 Way, Pluggable Terminal Block, Header, Solder Termination,
1
P.O.A.
Phoenix Contact, 5.08mm Pitch, MSTBVA 2.5/19-G-5.08, 19 Way, Pluggable Terminal Block, Header, Solder Termination,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
19
Pitch
5.08mm
Series
MSTBVA 2.5/19-G-5.08
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
630.0 V
Contact Material
Tin
Country of Origin
Germany