Phoenix Contact, 5.08mm Pitch, MSTB 2.5/2-5.08, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 189-6010Brand: Phoenix ContactManufacturers Part No.: 1757019Distrelec Article No.: 14841330
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

MSTB 2.5/2-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Nylon

Length

18.3mm

Depth

15mm

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

CLASSIC COMBICON MSTB - Features and Benefits:

• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/2-5.08, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

P.O.A.

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/2-5.08, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

MSTB 2.5/2-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Nylon

Length

18.3mm

Depth

15mm

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

CLASSIC COMBICON MSTB - Features and Benefits:

• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life