Phoenix Contact, 5.08mm Pitch, MSTB 2.5/6-5.08, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1757051

Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Pitch
5.08mm
Series
MSTB 2.5/6-5.08
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Nylon
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
CLASSIC COMBICON MSTB - Features and Benefits:
• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Pitch
5.08mm
Series
MSTB 2.5/6-5.08
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Nylon
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
CLASSIC COMBICON MSTB - Features and Benefits:
• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life