Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
12A
Body Orientation
Right Angle
Voltage Rating
300 V
Width
15mm
Length
30.48mm
Depth
18.2mm
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/6-5.08, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1757051Brand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact PCB Terminal Block, 6-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
1
P.O.A.
Phoenix Contact PCB Terminal Block, 6-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/6-5.08, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1757051Brand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
12A
Body Orientation
Right Angle
Voltage Rating
300 V
Width
15mm
Length
30.48mm
Depth
18.2mm
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/6-5.08, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1757051Brand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)