Phoenix Contact, 5.08mm Pitch, MSTB 2.5/16-ST-5.08, 16 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 493-2614Brand: Phoenix ContactManufacturers Part No.: 1757158Distrelec Article No.: 30401188
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

16

Pitch

5.08mm

Series

MSTB 2.5/16-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

250 V

Colour

Green

Wire Size

24 → 12 AWG

Material

PA

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

CLASSIC COMBICON MSTB - Features and Benefits:

• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life

P.O.A.

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/16-ST-5.08, 16 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

P.O.A.

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/16-ST-5.08, 16 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

16

Pitch

5.08mm

Series

MSTB 2.5/16-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

250 V

Colour

Green

Wire Size

24 → 12 AWG

Material

PA

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

CLASSIC COMBICON MSTB - Features and Benefits:

• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life