Phoenix Contact, 7.62mm Pitch, GMSTB 2.5/ 3-G-7.62, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole,

RS Stock No.: 189-6313Brand: Phoenix ContactManufacturers Part No.: 1766136
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

7.62mm

Series

GMSTB 2.5/ 3-G-7.62

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Terminal Block Headers

Headers for Miniconnec printed circuits without end walls, allowing them to be side stacked
Mate with the corresponding cable mounting screw terminals e.g. stock no. 189-6284
Polyamide 6.6 'KRILEN' casing
1.4mm PCB hole diameter
Rated at 12A/400V

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0

P.O.A.

Phoenix Contact, 7.62mm Pitch, GMSTB 2.5/ 3-G-7.62, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole,

P.O.A.

Phoenix Contact, 7.62mm Pitch, GMSTB 2.5/ 3-G-7.62, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

7.62mm

Series

GMSTB 2.5/ 3-G-7.62

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Terminal Block Headers

Headers for Miniconnec printed circuits without end walls, allowing them to be side stacked
Mate with the corresponding cable mounting screw terminals e.g. stock no. 189-6284
Polyamide 6.6 'KRILEN' casing
1.4mm PCB hole diameter
Rated at 12A/400V

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0