Phoenix Contact, 5mm Pitch, SMSTB 2.5/20-ST, 20 Way, Pluggable Terminal Block, Plug, Screw Termination, 1768930

RS Stock No.: 882-2772Brand: Phoenix ContactManufacturers Part No.: 1768930
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

20

Pitch

5mm

Series

SMSTB 2.5/20-ST

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 5mm Pitch, SMSTB 2.5/20-ST, 20 Way, Pluggable Terminal Block, Plug, Screw Termination, 1768930

P.O.A.

Phoenix Contact, 5mm Pitch, SMSTB 2.5/20-ST, 20 Way, Pluggable Terminal Block, Plug, Screw Termination, 1768930
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

20

Pitch

5mm

Series

SMSTB 2.5/20-ST

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Germany