Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Right Angle
Colour
Black
Voltage Rating
200 V
Series
PTSM 0.5/ 3-2.5-H THR R32
Width
10mm
Depth
5mm
Length
8mm
Material
Liquid Crystal Polymer
Product details
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Blocks
This range of 2.5 mm pitch Through Hole Headers are from the Phoenix Contact PTSM Series and mate with the same headers used with the Terminal Blocks, see stock number 712-4497 typical, for Board to Board applications.
Available in Black or White.
The drill hole diameter and pin dimensions of the 2.5 mm pitch Through Hole Header are 1 mm and 0.6x0.4 mm or 0.8x0.3 respectively.
Inflammability rating is UL 94 V-0 for the PTSM 2.5 mm pitch Through Hole Header.
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Right Angle
Colour
Black
Voltage Rating
200 V
Series
PTSM 0.5/ 3-2.5-H THR R32
Width
10mm
Depth
5mm
Length
8mm
Material
Liquid Crystal Polymer
Product details
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Blocks
This range of 2.5 mm pitch Through Hole Headers are from the Phoenix Contact PTSM Series and mate with the same headers used with the Terminal Blocks, see stock number 712-4497 typical, for Board to Board applications.
Available in Black or White.
The drill hole diameter and pin dimensions of the 2.5 mm pitch Through Hole Header are 1 mm and 0.6x0.4 mm or 0.8x0.3 respectively.
Inflammability rating is UL 94 V-0 for the PTSM 2.5 mm pitch Through Hole Header.