Phoenix Contact 5, 5/ 3-ST-3, FMCD 1 Series PCB Terminal Block, 2-Contact, 10.16mm Pitch, PCB Mount, 1-Row
RS Stock No.: 248-2380Brand: Phoenix ContactManufacturers Part No.: 1773976Distrelec Article No.: 14845012

Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
10.16mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Series
5, 5/ 3-ST-3, FMCD 1
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 5, 5/ 3-ST-3, FMCD 1 Series PCB Terminal Block, 2-Contact, 10.16mm Pitch, PCB Mount, 1-Row
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 5, 5/ 3-ST-3, FMCD 1 Series PCB Terminal Block, 2-Contact, 10.16mm Pitch, PCB Mount, 1-Row
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
10.16mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Series
5, 5/ 3-ST-3, FMCD 1
Country of Origin
Poland