Phoenix Contact KDS 3-PMT Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, Screw Termination

RS Stock No.: 882-5406Brand: Phoenix ContactManufacturers Part No.: 1780028
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

1

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Colour

Green

Voltage Rating

630 V

Series

KDS 3-PMT

Length

27mm

Material

Polyamide

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact KDS 3-PMT Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, Screw Termination

P.O.A.

Phoenix Contact KDS 3-PMT Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

1

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Colour

Green

Voltage Rating

630 V

Series

KDS 3-PMT

Length

27mm

Material

Polyamide

Country of Origin

Poland