Phoenix Contact, 5.08mm Pitch, ICV 2.5/ 7-G-5.08, 7 Way, Pluggable Terminal Block, Inverted Header, Through Hole,

RS Stock No.: 292-9357Brand: Phoenix ContactManufacturers Part No.: 1785997
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

7

Pitch

5.08mm

Series

ICV 2.5/ 7-G-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

320.0 V

Contact Material

Tin

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers

CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 5.08mm Pitch, ICV 2.5/ 7-G-5.08, 7 Way, Pluggable Terminal Block, Inverted Header, Through Hole,

P.O.A.

Phoenix Contact, 5.08mm Pitch, ICV 2.5/ 7-G-5.08, 7 Way, Pluggable Terminal Block, Inverted Header, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

7

Pitch

5.08mm

Series

ICV 2.5/ 7-G-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

320.0 V

Contact Material

Tin

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers

CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605