Phoenix Contact, 5.08mm Pitch, CLASSIC COMBICON IC, 2 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
2
Pitch
5.08mm
Series
CLASSIC COMBICON IC
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Material
Nylon
Length
11.66mm
Contact Plating
Tin
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection
A range of Phoenix Contact CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These PCB connectors can be combined with inverted headers and connectors for shock-proof applications.
Features and Benefits
- Well known connection principle allows worldwide use
- Easy PCB replacement thanks to plug-in modules
- Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
- Can be combined with the MSTB 2.5 range
- Maximum contact force means a low temperature rise
Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Approvals
UL Recognised, EAC
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
2
Pitch
5.08mm
Series
CLASSIC COMBICON IC
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Material
Nylon
Length
11.66mm
Contact Plating
Tin
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection
A range of Phoenix Contact CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These PCB connectors can be combined with inverted headers and connectors for shock-proof applications.
Features and Benefits
- Well known connection principle allows worldwide use
- Easy PCB replacement thanks to plug-in modules
- Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
- Can be combined with the MSTB 2.5 range
- Maximum contact force means a low temperature rise
Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Approvals
UL Recognised, EAC