Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Header
Number Of Contacts
2
Pitch
5.08mm
Series
IC 2.5/ 2-G-5.08
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
250.0 V
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers
CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Header
Number Of Contacts
2
Pitch
5.08mm
Series
IC 2.5/ 2-G-5.08
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
250.0 V
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers
CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605