Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
3.5mm
Number Of Rows
2
Mounting Type
Cable Mount
Gender
Female
Termination Method
Spring Cage
Type
PCB Connector
Current Rating
8A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
DFMC
Length
14mm
Material
Polyamide
Width
22.65mm
Depth
13.25mm
Country of Origin
Germany
You may be interested in
Phoenix Contact, 3.5mm Pitch, DFMC 1.5/ 2-STF-3.5, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring CageBrand: Phoenix Contact
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact DFMC Series Pluggable Terminal Block, 2-Contact, 3.5mm Pitch, Cable Mount, 2-Row, Spring Cage
1
P.O.A.
Phoenix Contact DFMC Series Pluggable Terminal Block, 2-Contact, 3.5mm Pitch, Cable Mount, 2-Row, Spring Cage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, 3.5mm Pitch, DFMC 1.5/ 2-STF-3.5, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring CageBrand: Phoenix Contact
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
3.5mm
Number Of Rows
2
Mounting Type
Cable Mount
Gender
Female
Termination Method
Spring Cage
Type
PCB Connector
Current Rating
8A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
DFMC
Length
14mm
Material
Polyamide
Width
22.65mm
Depth
13.25mm
Country of Origin
Germany
You may be interested in
Phoenix Contact, 3.5mm Pitch, DFMC 1.5/ 2-STF-3.5, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring CageBrand: Phoenix Contact
P.O.A.Each (In a Pack of 50) (ex VAT)