Phoenix Contact, 5mm Pitch, MVSTBR 2.5/15-ST, 15 Way, Pluggable Terminal Block, Plug, Screw Termination, 1792142

RS Stock No.: 881-9091Brand: Phoenix ContactManufacturers Part No.: 1792142
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

15

Pitch

5mm

Series

MVSTBR 2.5/15-ST

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 5mm Pitch, MVSTBR 2.5/15-ST, 15 Way, Pluggable Terminal Block, Plug, Screw Termination, 1792142

P.O.A.

Phoenix Contact, 5mm Pitch, MVSTBR 2.5/15-ST, 15 Way, Pluggable Terminal Block, Plug, Screw Termination, 1792142
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

15

Pitch

5mm

Series

MVSTBR 2.5/15-ST

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Material

Polyamide

Country of Origin

Germany